RIA Connect 31101103 technical specifications.
| Color | Grey |
| Contact Material | Steel |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Height | 10mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Mount | Board |
| Number of Contacts | 3 |
| Pin Diameter | 0.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CX |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| Width | 8mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31101103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.