
RIA Connect 31107107 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31107107 to view detailed technical specifications.
No datasheet is available for this part.
