RIA Connect 31113102 technical specifications.
| Gender | Female |
| Max Current Rating | 11A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 31113102 to view detailed technical specifications.
No datasheet is available for this part.