
RIA Connect 31163108 technical specifications.
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31163108 to view detailed technical specifications.
No datasheet is available for this part.
