Pluggable terminal block featuring a 3.5mm pitch and straight orientation. This female connector supports 3 circuits and 3 contacts, with a maximum current rating of 8A and a maximum supply voltage of 125V. It utilizes screw termination and accepts wire gauges from 16AWG to 28AWG. The black housing has nickel-plated contacts, a depth of 9.5mm, and a length of 10.5mm. This component is lead-free and REACH SVHC compliant.
RIA Connect 31166103 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Depth | 9.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 125V |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for RIA Connect 31166103 to view detailed technical specifications.
No datasheet is available for this part.