RIA Connect 31204104 technical specifications.
| Depth | 9.8mm |
| Length | 20mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 31204104 to view detailed technical specifications.
No datasheet is available for this part.