RIA Connect 31213112 technical specifications.
| Gender | Female |
| Max Current Rating | 12A |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31213112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.