RIA Connect 31218102 technical specifications.
| Max Current Rating | 12A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 31218102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.