
RIA Connect 31220105 technical specifications.
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 26.6mm |
| Max Current Rating | 15A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31220105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
