RIA Connect 31249105 technical specifications.
| Color | Black |
| Max Current Rating | 16A |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31249105 to view detailed technical specifications.
No datasheet is available for this part.