RIA Connect 31305102 technical specifications.
| Gender | Female |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31305102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.