RIA Connect 31349103 technical specifications.
| Color | Black |
| Depth | 18.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31349103 to view detailed technical specifications.
No datasheet is available for this part.