RIA Connect 31349108 technical specifications.
| Color | Black |
| Gender | Male |
| Max Current Rating | 16A |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31349108 to view detailed technical specifications.
No datasheet is available for this part.