This 3-contact connector features a right-angle orientation and a 3.81mm pitch. It is designed for cable mounting and has a maximum current rating of 8A. The connector is lead-free and not RoHS compliant. It has three circuits and three contacts.
RIA Connect 31369103 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31369103 to view detailed technical specifications.
No datasheet is available for this part.