RIA Connect 31373108 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31373108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.