RIA Connect 31374106 technical specifications.
| Color | Green |
| Contact Material | Copper, Ferrite |
| Current Rating | 4A |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Type 374 |
| Termination | Through Hole |
| Voltage Rating (AC) | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31374106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.