RIA Connect 31383108 technical specifications.
| Depth | 6.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.87mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31383108 to view detailed technical specifications.
No datasheet is available for this part.