This connector features a right angle orientation with 6 male contacts, a maximum current rating of 8A, and a through hole mount. The housing is black in color and has a depth of 9.2mm. The connector has a pitch of 3.81mm and is terminated with solder. It is not RoHS compliant.
RIA Connect 31392106 technical specifications.
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31392106 to view detailed technical specifications.
No datasheet is available for this part.