Flexible Flat Cable / Flexible Printed Circuit connector for ZIF & LIF applications. Features a single position, through-hole terminal block with a 15A current rating. Constructed with copper contacts and tin plating, designed for PCB mounting. Accommodates 18AWG wire/cable gauge.
RIA Connect 360410 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | PCB |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 360410 to view detailed technical specifications.
No datasheet is available for this part.