
RIA Connect ASM01Y0164-2G16 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect ASM01Y0164-2G16 to view detailed technical specifications.
No datasheet is available for this part.