RIA Connect ASP0430202 technical specifications.
| Depth | 19.4mm |
| Gender | Female |
| Length | 7.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect ASP0430202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.