RIA Connect ASP0440502 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | PCB |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 130V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect ASP0440502 to view detailed technical specifications.
No datasheet is available for this part.