RIA Connect ASP0450202 technical specifications.
| Max Current Rating | 8A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect ASP0450202 to view detailed technical specifications.
No datasheet is available for this part.