RIA Connect ASP0461022 technical specifications.
| Max Current Rating | 8A |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect ASP0461022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.