RIA Connect ASP0510206 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Mount | PCB |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 130V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect ASP0510206 to view detailed technical specifications.
No datasheet is available for this part.