RIA Connect AST0240304 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 6A |
| Mount | PCB |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 130V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect AST0240304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.