RIA Connect AST0410604 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 16.6mm |
| Length | 15.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 150V |
| Number of Rows | 1 |
| Radiation Hardening | No |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect AST0410604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.