RIA Connect AST0410804 technical specifications.
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect AST0410804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.