
RIA Connect AST0650204 technical specifications.
| Max Current Rating | 13A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect AST0650204 to view detailed technical specifications.
No datasheet is available for this part.
