
RIA Connect AST0720206 technical specifications.
| Depth | 13.6mm |
| Length | 7.28mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 150V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for RIA Connect AST0720206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
