RIA Connect AST0721006 technical specifications.
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect AST0721006 to view detailed technical specifications.
No datasheet is available for this part.