
RIA Connect AST0721806 technical specifications.
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect AST0721806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
