RIA Connect AST2230402 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect AST2230402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.