RIA Connect ATW0290609 technical specifications.
| Gender | Male |
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 8mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect ATW0290609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.