
Richardson 4CX1500B/8660 technical specifications.
| Diameter | 85.6mm |
| Height | 121.9mm |
| Max Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Richardson 4CX1500B/8660 to view detailed technical specifications.
No datasheet is available for this part.
