
Richardson 5867A technical specifications.
| Diameter | 87mm |
| Height | 127mm |
| Max Power Dissipation | 350W |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Richardson 5867A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
