
Richardson 5CX1500A technical specifications.
| Package/Case | 125 |
| Diameter | 85.6mm |
| Height | 125.7mm |
| Max Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Richardson 5CX1500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
