
Richardson 6L6GC technical specifications.
| Diameter | 1.562inch |
| Height | 3.687inch |
| Max Power Dissipation | 30W |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Richardson 6L6GC to view detailed technical specifications.
No datasheet is available for this part.
