
Richardson 6SN7GTB technical specifications.
| Diameter | 1.187inch |
| Height | 2.75inch |
| Max Power Dissipation | 7.5W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richardson 6SN7GTB to view detailed technical specifications.
No datasheet is available for this part.