Richardson 8560AS technical specifications.
| Diameter | 41.4mm |
| Height | 62.1mm |
| Max Power Dissipation | 200W |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Richardson 8560AS to view detailed technical specifications.
No datasheet is available for this part.