Richardson 866A technical specifications.
| Diameter | 2.437inch |
| Height | 5.937inch |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Richardson 866A to view detailed technical specifications.
No datasheet is available for this part.