Richtek RT8234AZQW technical specifications.
| Current - Output 2 | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 750mV |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8234AZQW to view detailed technical specifications.
No datasheet is available for this part.