Richtek RT9027AGS technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Configuration | High Side |
| Output Current | 2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9027AGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
