Quick Jump:
Technical Specifications
Richtek RT9818G-40PU3 technical specifications.
General
Max Operating Temperature
85
Number of Terminals
3
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G3
Width
1.25
Length
2.025
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
3
Supply Voltage-Max (Vsup)
6
Supply Voltage-Min (Vsup)
0.9
Number of Channels
1
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False
Datasheet
Richtek RT9818G-40PU3 Datasheet
Download the complete datasheet for Richtek RT9818G-40PU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.