Ricoh
RP114N181D-TR-FE
Fixed Positive LDO Regulator, 1.8V, 0.39V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN
Quick Jump:
Technical Specifications
Ricoh RP114N181D-TR-FE technical specifications.
General
Number of Terminals
5
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G5
Width
1.6
Length
2.9
Pin Count
5
Number of Functions
1
Input Voltage-Max
5.25
Input Voltage-Min
1.4
Output Voltage1-Min
1.74
Output Voltage1-Max
1.86
Output Voltage1-Nom
1.8
Dropout Voltage1-Max
0.39
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
Ricoh RP114N181D-TR-FE Datasheet
Download the complete datasheet for Ricoh RP114N181D-TR-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.