Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PBGA4, 0.69 X 0.69 MM, 0.36 MM HEIGHT, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-4
Quick Jump:
Technical Specifications
Ricoh RP116Z121D-TR-F technical specifications.
General
Number of Terminals
4
Terminal Position
BOTTOM
JEDEC Package Code
S-PBGA-B4
Width
0.69
Length
0.69
Pin Count
4
Number of Functions
1
Input Voltage-Max
3.6
Input Voltage-Min
1
Output Voltage1-Min
1.1796
Output Voltage1-Max
1.2204
Output Voltage1-Nom
1.2
Dropout Voltage1-Max
0.38
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
Ricoh RP116Z121D-TR-F Datasheet
Download the complete datasheet for Ricoh RP116Z121D-TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.