
Dual LDO Regulator, 300mA output current, fixed positive output, ±1% accuracy. Features 1.4V minimum and 5.25V maximum input voltage, 0.02%/V line regulation, and 15mV load regulation. Operates from -40°C to 105°C with current limit, short circuit, shutdown, and thermal protection. Packaged in a 6-pin SOT-23 (MO-178AB) surface-mount plastic package with gull-wing leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ricoh RP154N001B-TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 5.25V |
| Accuracy | ±1% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 15mV(Typ) |
| Junction to Ambient | 150°C/W |
| Maximum Power Dissipation | 830mW |
| Typical PSRR | 75dB |
| Typical Output Capacitance | 1uF |
| Typical Output Noise Voltage | 75uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ricoh RP154N001B-TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.