Riedon FPR2-T2180.050OHM1% technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.839inch |
| Length | 0.61inch |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2-T2180.050OHM1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.