The KHR2-T227150.0OHM1% resistor from Riedon features a 150 ohm resistance with 1% tolerance and 200W max power dissipation. It is packaged in a SOT-227-2 case with a threaded lead/base style. The resistor measures 1.496inch in length, 1.024inch in width, and 0.476inch in height. It is available in bulk packaging with 10 units per package.
Riedon KHR2-T227150.0OHM1% technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Power Dissipation | 200W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 150R |
| Series | KHR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon KHR2-T227150.0OHM1% to view detailed technical specifications.
No datasheet is available for this part.