The KHR2-T22733.0OHM1% resistor is a 33 ohm, 1% tolerance component from Riedon. It has a maximum power dissipation of 200W and is packaged in a SOT-227-2 case. The resistor measures 1.496 inches in length, 1.024 inches in width, and 0.476 inches in height, with a threaded lead/base style. It is available in bulk packaging with 10 units per package.
Riedon KHR2-T22733.0OHM1% technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Power Dissipation | 200W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 33R |
| Series | KHR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon KHR2-T22733.0OHM1% to view detailed technical specifications.
No datasheet is available for this part.